8-bit FLASH microcontroller operating at a maximum clock frequency of 25 MHz. Features 512 bytes of RAM and 4096 words of ROM. Includes 36 I/O lines, PWM channels, and an ADC. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm and a height of 1 mm. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Supports a supply voltage range of 4.2V to 5.5V, with a nominal voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F4321T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4321T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 23 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F4321T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.