
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture, operating at a maximum frequency of 64MHz. This surface mount device offers 35 I/Os, including 36 programmable I/O pins, and supports I2C, SPI, and UART/USART interfaces. It includes 8KB of FLASH memory, 512B of RAM, and four timers/counters, with integrated peripherals such as PWM, WDT, and Brown-out Detect/Reset. Designed for a supply voltage range of 1.8V to 3.6V, it operates within an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F43K20-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F43K20-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F43K20-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
