
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 64MHz. This surface mount device offers 512B RAM and 8KB of FLASH memory, with 36 programmable I/Os and 35 total I/Os. Integrated peripherals include I2C, SPI, UART, USART interfaces, 4 timers/counters, internal oscillator, Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Designed for a supply voltage range of 1.8V to 3.6V, it operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F43K20T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F43K20T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F43K20T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
