
8-bit RISC microcontroller featuring 64MHz operation and 8KB FLASH memory. This PIC microcontroller offers 35 I/O pins, 36 programmable I/O, and 7 timers/counters. Integrated peripherals include I2C, SPI, and dual USART/UART interfaces, along with Brown-out Detect, POR, PWM, WDT, and HLVD. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 1.8V to 5.5V. The component is housed in an 8x8mm VQFN package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F43K22-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F43K22-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART |
| Length | 8mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F43K22-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
