
The PIC18F43K22-I/MV is an 8-bit microcontroller with 8KB of FLASH memory and a maximum operating frequency of 64MHz. It features a 8-bit data bus and is available in a TQFP-44 package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It also includes a watchdog timer and supports various interfaces such as I2C, SPI, and USART.
Sign in to ask questions about the Microchip PIC18F43K22-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F43K22-I/MV technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F43K22-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
