
8-bit RISC microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 16MHz with a 1.8V to 5.5V supply voltage range. Offers 35 I/O pins, including 36 programmable I/O, and supports I2C, SPI, and UART interfaces. Includes 7 timers/counters, 2 A/D converters with 28 channels, and integrated peripherals like PWM and WDT. Packaged in a VQFN surface mount format, this RoHS compliant component is designed for operation between -40°C and 85°C.
Microchip PIC18F43K22T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.037inch |
| Interface | I2C, SPI, USART, UART |
| Length | 0.314inch |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 28 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F43K22T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
