
8-bit RISC microcontroller featuring 40MHz operation and 16KB FLASH memory. This surface-mount device offers 768B RAM, 34 programmable I/O pins, and four timers/counters. Integrated interfaces include I2C, SPI, and USART/UART. Operating voltage range is 4.2V to 5.5V, with a maximum power dissipation of 1W. Packaged in TQFP, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F442-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F442-E/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F442-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
