
8-bit RISC microcontroller featuring 40MHz operation and 16KB FLASH memory. This MCU offers 768B RAM, 34 programmable I/Os, and multiple communication interfaces including I2C, SPI, and UART. Integrated peripherals include 8 ADC channels, 2 PWM channels, and 4 timers/counters. Packaged in a 44-pin TQFP with a 0.5mm lead pitch, it operates from 4.2V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F442-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F442-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 0.397inch |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.2V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F442-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
