
The PIC18F442T-E/PT is a 40MHz 16KB FLASH microcontroller with 33 I/Os and 4 timers. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage between 4.2V and 5.5V. The device is available in a TQFP-44 package and is RoHS compliant. It features a range of peripherals including brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Sign in to ask questions about the Microchip PIC18F442T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F442T-E/PT technical specifications.
| Package/Case | LCC |
| Core Architecture | PIC |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F442T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
