
8-bit RISC microcontroller featuring 16KB FLASH program memory and 768B RAM. Operates at up to 40MHz with an 8-bit data bus. Supports I2C, SPI, and USART/UART interfaces. Includes 34 programmable I/O pins, 4 timers/counters, and peripherals such as PWM, WDT, LVD, POR, and Brown-out Detect/Reset. Operates from 4.2V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Packaged in PLCC with tape and reel.
Sign in to ask questions about the Microchip PIC18F442T-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F442T-I/L technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F442T-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
