
The PIC18F4450-I/ML is a 48MHz 8-bit microcontroller with 16KB of FLASH memory. It features a USB, UART, and USART interface, and is packaged in a QFN package for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has 34 programmable I/O pins and 3 timers/counters, making it suitable for a variety of embedded control applications.
Sign in to ask questions about the Microchip PIC18F4450-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4450-I/ML technical specifications.
| Access Time | 48us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4450-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
