8-bit FLASH microcontroller featuring an 8b data bus and 48MHz max frequency. Offers 16KB memory density, 768B RAM, and 34 programmable I/Os. Integrated peripherals include USB, UART, USART, 13 ADC channels, and 3 timers/counters. Operates within a -40°C to 85°C temperature range, with a 4.2V to 5.5V supply voltage. Packaged in a 40-pin PDIP for through-hole mounting.
Sign in to ask questions about the Microchip PIC18F4450-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4450-I/P technical specifications.
| Access Time | 48us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 48MHz |
| Height | 0.195inch |
| Interface | USB, UART, USART |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4450-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
