
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 48MHz. This surface mount device offers 16KB of program memory, 768B of RAM, and 34 programmable I/Os. Integrated peripherals include USB, UART, USART, 3 timers/counters, 1 PWM channel, and a watchdog timer. Packaged in a 44-pin TQFP with dimensions of 10mm x 10mm x 1.05mm, it supports a supply voltage range of 4.2V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F4450-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4450-I/PT technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Density | 16KB |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | USB, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4450-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
