
8-bit Flash microcontroller featuring an 8-bit PIC core architecture, operating at a maximum frequency of 48MHz. This surface mount device offers 16KB of FLASH memory and 768B of RAM, with a data bus width of 8 bits. Integrated peripherals include USB, UART, and USART interfaces, along with 3 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. It supports a supply voltage range of 2V to 5.5V and operates within a temperature range of -40°C to 85°C, packaged in a lead-free QFN format.
Sign in to ask questions about the Microchip PIC18F4450T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4450T-I/ML technical specifications.
| Access Time | 48us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4450T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
