
8-bit Flash Microcontroller featuring an 8-bit PIC core architecture, operating at a maximum frequency of 48MHz. This surface mount device offers 24KB of FLASH memory and 2KB of RAM, with 35 programmable I/O pins. Integrated interfaces include I2C, SPI, USB, UART, and USART, alongside 13 ADC channels and 4 timers/counters. The QFN package measures 8mm x 8mm x 0.95mm, supporting a supply voltage range of 4.2V to 5.5V and operating between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F4455-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4455-I/ML technical specifications.
| Access Time | 48us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4455-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
