
8-bit Flash Microcontroller, operating at up to 48MHz, featuring 24KB of Flash memory and 2KB of RAM. This surface-mount device offers 35 programmable I/O pins and supports multiple interfaces including I2C, SPI, USB, and UART. Integrated peripherals include 5 PWM channels, 4 timers/counters, and 13 A/D converter channels. Packaged in a 44-pin TQFP with a 0.5mm lead pitch, it operates from 4.2V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F4455-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4455-I/PT technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Density | 24KB |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4455-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
