
The PIC18F4458T-I/ML is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 48MHz. The device features 24KB of FLASH memory and 2KB of RAM, with a maximum power dissipation of 1W. It supports various interfaces including I2C, SPI, USB, UART, and USART, and is available in a QFN-44 package.
Sign in to ask questions about the Microchip PIC18F4458T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4458T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4458T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
