
8-bit FLASH microcontroller featuring an 8b data bus and 40MHz core clock speed. Offers 16KB FLASH memory, 768B RAM, and 36 programmable I/O pins. Supports I2C, SPI, UART, USART, and CAN interfaces. Operates from 2V to 5.5V supply voltage with a maximum power dissipation of 1W. Includes 4 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Packaged in a lead-free PDIP for through-hole mounting.
Sign in to ask questions about the Microchip PIC18F4480-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4480-E/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4480-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
