
8-bit Flash microcontroller operating at 40MHz, featuring an 8-bit data bus and PIC core architecture. This surface mount device offers 16KB of FLASH memory and 768B of RAM, with 36 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, and CAN interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. The QFN package measures 8mm x 8mm x 0.95mm, supporting a supply voltage range of 2V to 5.5V and operating temperatures from -40°C to 85°C.
Microchip PIC18F4480-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4480-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
