
8-bit FLASH microcontroller featuring an 8b data bus and a maximum operating frequency of 40MHz. This surface mount device offers 16KB of FLASH memory, 768B of RAM, and 36 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, and CAN interfaces, alongside Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Operating within a 2V to 5.5V supply voltage range, it supports a temperature range of -40°C to 85°C and is packaged in a lead-free TQFP-44 format.
Sign in to ask questions about the Microchip PIC18F4480T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4480T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4480T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
