
8-bit RISC microcontroller featuring 40 MHz clock speed and 16KB FLASH memory. This surface-mount device offers 33 programmable I/Os, 768B RAM, and supports I2C, SPI, USART, UART, and CAN interfaces. Includes 4 timers/counters, PWM, WDT, LVD, Brown-out Detect/Reset, and POR peripherals. Operates within a -40°C to 85°C temperature range with a 4.2V to 5.5V supply voltage.
Sign in to ask questions about the Microchip PIC18F448T-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F448T-I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F448T-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
