
8-bit microcontroller featuring an 8b data bus width and a maximum operating frequency of 48MHz. This FLASH memory microcontroller offers 16KB of program memory and 3776B of RAM. It supports multiple interfaces including I2C, SPI, and UART/USART, with 2 I2C, 2 SPI, and 2 UART channels. The device is housed in a 44-pin TQFP package (10mm x 10mm, 1.05mm height) for surface mounting and operates within a voltage range of 2.15V to 3.6V. Additional features include 13 ADC channels, 2 PWM channels, 5 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, and WDT.
Microchip PIC18F44J11-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F44J11-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
