
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 64MHz. This surface mount device, housed in a TQFP package, offers 36 programmable I/O pins and supports I2C, SPI, and UART/USART interfaces. It includes 2 PWM channels, 4 timers/counters, and a watchdog timer, with 16KB of FLASH memory and 768B of RAM. Operating within a supply voltage range of 1.8V to 3.6V, it functions across an extended temperature range of -40°C to 125°C.
Microchip PIC18F44K20-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F44K20-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
