
The PIC18F44K20T-I/ML is an 8-bit PIC microcontroller with a core architecture of PIC and a frequency of 64MHz. It features a data bus width of 8 bits and supports various interfaces including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. It has 16KB of FLASH memory and 768B of RAM, and is available in a QFN-44 package. The PIC18F44K20T-I/ML is RoHS compliant and features a watchdog timer.
Sign in to ask questions about the Microchip PIC18F44K20T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F44K20T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F44K20T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
