
8-bit PIC microcontroller featuring 48KB FLASH memory and 3968B RAM. Operates at up to 40MHz with internal oscillator and supports I2C, SPI, and UART/USART interfaces. Offers 36 programmable I/O pins, 4 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 44-pin QFN (8x8mm) for surface mounting, with an operating temperature range of -40°C to 125°C and a max supply voltage of 5.5V. RoHS compliant.
Sign in to ask questions about the Microchip PIC18F4515-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4515-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3968B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4515-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
