
8-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 40MHz. This FLASH memory microcontroller offers 48KB of program memory and 3968B of RAM. It supports I2C, SPI, and UART/USART interfaces, with 36 programmable I/O pins. Packaged in a TQFP surface mount configuration, it operates within a supply voltage range of 4.2V to 5.5V and has a maximum power dissipation of 1W. The device includes 4 timers/counters and a watchdog timer, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F4515-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4515-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3968B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4515-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
