
8-bit RISC microcontroller featuring 40MHz operation and 32KB FLASH memory. Includes 1.5KB RAM, 34 programmable I/Os, and 4 timers/counters. Supports I2C, SPI, and USART/UART interfaces, with 2 PWM channels and a watchdog timer. Operates from 4.2V to 5.5V, with a maximum power dissipation of 1W, and is RoHS compliant.
Microchip PIC18F452-E/L technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F452-E/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
