
8-bit Flash microcontroller featuring an 8b data bus width and a maximum operating frequency of 40MHz. This surface mount device offers 36 programmable I/O pins, 1.5KB RAM, and 32KB of FLASH memory. Integrated peripherals include I2C, SPI, UART, USART interfaces, four timers/counters, and a watchdog timer. Operating within a 2V to 5.5V supply voltage range, it supports a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F4523-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4523-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4523-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
