
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture, operating at a maximum frequency of 40MHz. This surface mount device offers 32KB of FLASH memory and 1.5KB of RAM, supporting I2C, SPI, and UART/USART interfaces. It includes 36 programmable I/O pins, 4 timers/counters, and an internal oscillator. The microcontroller operates from a 2V to 5.5V supply voltage, with a maximum power dissipation of 1W, and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F4523T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4523T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4523T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
