
8-bit Flash Microcontroller, operating at 40MHz, featuring 48KB Flash memory and 3986B RAM. This surface-mount device offers 36 programmable I/Os, 13 ADC channels, and multiple communication interfaces including I2C, SPI, and UART/USART. With a wide operating temperature range of -40°C to 85°C and a supply voltage of 4.2V to 5.5V, it includes integrated peripherals like PWM, WDT, and Brown-out Detect. Packaged in a 44-pin QFN (MO-220) with dimensions of 8mm x 8mm x 0.95mm, this RoHS compliant component is designed for efficient embedded applications.
Sign in to ask questions about the Microchip PIC18F4525-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4525-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3986B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4525-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
