
8-bit RISC microcontroller featuring a 40MHz core frequency and 48KB FLASH memory. Offers 36 programmable I/O pins, 4 timers/counters, and integrated I2C, SPI, and UART/USART interfaces. Operates from 4.2V to 5.5V with a typical 5V supply, supporting a -40°C to 85°C temperature range. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Surface mountable in a QFN package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC18F4525T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4525T-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3986B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4525T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
