The PIC18F452T-E/L is a 16-bit microcontroller from Microchip, operating at a frequency of 40MHz. It features a PIC core architecture and supports various interfaces, including UART, USART, I2C, and SPI. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is supplied with a voltage range of 4.2V to 5.5V and has 16 I/Os. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a DIP package and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Microchip PIC18F452T-E/L technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Frequency | 40MHz |
| Interface | UART, USART, I2C, SPI |
| Max Operating Temperature | 125°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
No datasheet is available for this part.
