
The PIC18F452T-I/PTG is a 32KB FLASH microcontroller with an 8-bit data bus width and a maximum operating frequency of 40MHz. It features a TQFP package and is available in a lead-free configuration. The device operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 4.2V and a maximum supply voltage of 5.5V.
Microchip PIC18F452T-I/PTG technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of Programmable I/O | 34 |
| Packaging | Tape and Reel |
| RAM Size | 1536B |
| RoHS | Compliant |
No datasheet is available for this part.
