
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 24KB of FLASH memory and 1408B of RAM, with 32 programmable I/O pins. Integrated peripherals include I2C, SPI, and UART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. Designed for a supply voltage range of 4.2V to 5.5V, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F4539-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4539-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1408B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4539-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
