
8-bit RISC microcontroller featuring 40 MHz operation, 24KB FLASH memory, and 1408B RAM. Supports I2C, SPI, and UART/USART interfaces with 32 programmable I/O pins. Includes multiple peripherals such as PWM, WDT, and Brown-out Detect/Reset. Operates from 4.2V to 5.5V supply, with a maximum power dissipation of 1W and an extended temperature range of -40°C to 125°C. Surface mountable in a QFN-44 package.
Microchip PIC18F4539T-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1408B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4539T-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
