
8-bit RISC microcontroller featuring 40 MHz operation and 24KB FLASH memory. This surface-mount device offers 32 programmable I/O pins and supports I2C, SPI, and UART/USART interfaces. Operating from 4.2V to 5.5V, it includes 1408B RAM, three timers/counters, and integrated peripherals like PWM and Watchdog Timer. Packaged in TQFP, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC18F4539T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4539T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1408B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4539T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
