
8-bit microcontroller featuring a 48MHz core frequency and 32KB FLASH memory. This surface mount device offers 35 programmable I/O pins and supports I2C, SPI, USB, and UART interfaces. Integrated peripherals include a watchdog timer, PWM, and multiple timers/counters. Operating within a 4.2V to 5.5V supply range, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip PIC18F4550-I/ML technical specifications.
| Access Time | 48us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 48MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 0.314inch |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Inputs | 35 |
| Number of Outputs | 34 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4550-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
