
8-bit Flash microcontroller featuring an 8b data bus and operating at up to 48MHz. This surface mount device, housed in a TQFP package, offers 32KB of FLASH memory and 2KB of RAM. Integrated peripherals include I2C, SPI, USB, UART, and USART interfaces, along with 4 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. It supports an operating supply voltage of 5V, with a range of 4.2V to 5.5V, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F4550T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4550T-I/PT technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4550T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
