
8-bit PIC RISC microcontroller featuring 48KB Flash memory and 3.25KB RAM. Operates at up to 40MHz with an 8-bit data bus. Offers I2C, SPI, and UART/USART interfaces, 36 I/Os, and 4 timers. Designed for automotive applications with a 4.2V to 5.5V operating voltage and a wide temperature range of -40°C to 150°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC18F4585-H/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC18F4585-H/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
