8-bit RISC microcontroller featuring a 40 MHz maximum clock rate and 48KB of Flash program memory. This PIC18 family MCU offers 3.25KB of RAM, 44 programmable I/Os, and four timers. Connectivity includes I2C, SPI, and USART interfaces. Operates from a maximum supply voltage of 5.5V and a temperature range of -40°C to 85°C, with 11 ADC channels available.
Microchip PIC18F4585-I/L technical specifications.
| Family Name | PIC18 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | PIC |
| Program Memory Type | Flash |
| Program Memory Size | 48KB |
| RAM Size | 3.25KB |
| Number of Programmable I/Os | 44 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/USART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 11 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.