
8-bit Flash microcontroller featuring an 8b data bus and a maximum operating frequency of 48MHz. This surface mount device offers 34 I/Os, 5 timers/counters, and supports I2C, SPI, and UART/USART interfaces. It includes internal oscillator, brown-out detect/reset, POR, PWM, and WDT peripherals. Operating within a 2.15V to 3.6V supply range, it boasts 32KB of FLASH memory and 3776B of RAM, with a maximum power dissipation of 1W. Packaged in a 44-pin TQFP, this RoHS compliant component operates from -40°C to 85°C.
Microchip PIC18F45J11T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F45J11T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
