
8-bit RISC microcontroller featuring 32KB FLASH memory and 1.5KB RAM. Operates at up to 64MHz with 35 I/O pins, including 36 programmable I/O. Supports I2C, SPI, and UART/USART interfaces, along with 30 ADC channels and 7 timers/counters. Encased in a 44-pin TQFP package (10x10x1.05mm), this RoHS compliant component offers a wide operating voltage range of 1.8V to 5.5V and a temperature range of -40°C to 125°C.
Microchip PIC18F45K22-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 30 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Packaging | Tray |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F45K22-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
