
8-bit RISC microcontroller featuring 32KB FLASH memory and 1.5KB RAM. Operates at a maximum frequency of 64MHz with a 16MHz base frequency. Offers 35 I/O pins, including 36 programmable I/O, and supports I2C, SPI, USART, and UART interfaces. This component includes 7 timers/counters and a watchdog timer, with a supply voltage range of 1.8V to 5.5V. Packaged in a TQFP, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip PIC18F45K22-I/MV technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F45K22-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
