
The PIC18F45K50 is an 8-bit microcontroller with a core architecture based on PIC. It features a data bus width of 8 bits and supports various interfaces, including I2C, SPI, USB, UART, and USART. The device operates at a maximum frequency of 48MHz and has a memory size of 32KB, consisting of FLASH memory. It also includes 25 ADC channels and 33 I/Os. The PIC18F45K50 is available in a UQFN-40 package and is compliant with RoHS. It can operate within a temperature range of -40°C to 125°C, with a minimum supply voltage of 1.8V and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC18F45K50-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F45K50-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 25 |
| Number of I/Os | 33 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F45K50-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
