
The PIC18F45K50 is a 32KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 48MHz. It features a range of interfaces, including I2C, SPI, USB, UART, and USART. The device is packaged in a PDIP-40 and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a minimum supply voltage of 1.8V and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC18F45K50-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F45K50-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 25 |
| Number of I/Os | 33 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F45K50-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
