
8-bit PIC microcontroller featuring a 48MHz core, 32KB FLASH memory, and 1KB RAM. Offers 33 I/O pins, 25 ADC channels, and 4 timers/counters. Supports I2C, SPI, USB, UART, and USART interfaces. Operates from 1.8V to 5.5V supply, with a temperature range of -40°C to 85°C. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Surface mount, tape and reel packaging.
Sign in to ask questions about the Microchip PIC18F45K50T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F45K50T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 25 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F45K50T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
