The PIC18F4620-ME/PL microcontroller operates over a temperature range of -40 to 125 degrees Celsius. It features 36 I/O lines and a 25 MHz clock frequency. The device is available in a 128-pin LQFP package and is suitable for automotive applications, as indicated by its temperature grade of AUTOMOTIVE. The microcontroller has a 5V nominal supply voltage and is programmable using FLASH technology.
Sign in to ask questions about the Microchip PIC18F4620-ME/PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4620-ME/PL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Pin Count | 128 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F4620-ME/PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.