
8-bit microcontroller featuring 64KB FLASH memory and 3.25KB RAM. Operates at up to 40MHz with an internal oscillator. Supports I2C, SPI, and UART/USART interfaces, offering 36 I/Os and 4 timers/counters. Includes peripherals like Brown-out Detect, POR, PWM, and WDT. Rated for operation between -40°C and 150°C with a supply voltage range of 4.2V to 5.5V.
Microchip PIC18F4680-H/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC18F4680-H/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
