
The PIC18F4680-H/PT is an 8-bit microcontroller with 64KB of FLASH memory, operating at a maximum frequency of 40MHz and a supply voltage of 5.5V. It features a TQFP-44 package and is RoHS compliant. The device has 36 I/Os, 4 timers/counters, and a watchdog timer. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a high-low voltage detect. The microcontroller operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 1W.
Sign in to ask questions about the Microchip PIC18F4680-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4680-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of I/Os | 36 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC18F4680-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
