
8-bit FLASH microcontroller featuring a 40MHz core frequency. This surface mount device offers 96KB of FLASH memory and 3.25KB of RAM, supporting I2C, SPI, CAN, and UART interfaces. With 36 I/Os and 4 timers, it includes peripherals like Brown-out Detect, POR, PWM, and WDT. Operating voltage ranges from 4.5V to 5.5V, with a maximum operating temperature of 85°C.
Microchip PIC18F4685T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4685T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
